Lumberg 0122 03 3 Pin DIN Female Straight Socket DIN 41524 Bayonet Cable Mount

MPN
0122 03
Brand
Lumberg
EAN-13
2050000773143
Order Code
54-5564
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £3.97 £3.82
10+ £3.70 £3.66
50+ £3.44 £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

A straight cable mounting DIN socket with metal housing and solder terminals.
  • 3-Pins

Note: The image shown is representative of the range. Refer to the Datasheet for pin configurations.
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 3
Colour Silver
Connector Body Material Metal
Gender Socket
Mounting Cable
Number of pins 3
Number of Ways 3
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot