Lumberg 0107 08-1 8 Pin DIN Female Chassis Socket DIN 45326 Bayonet Lock Flanged

MPN
0107 08-1
Brand
Lumberg
Order Code
54-5563
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.58
10+ £3.87
50+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

A panel mounting DIN socket with metal housing and solder terminals.
  • 8-Pins
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 8
Colour Silver
Connector Body Material Metal
Number of pins 8
Termination Solder
Type DIN connector

Reviews

Be the first to submit a review

Trustpilot