Lumberg 0107 07-1 7 Pin DIN Female Chassis Socket DIN 45329 Bayonet Lock Flanged

MPN
0107 07-1
Brand
Lumberg
EAN-13
2050000773129
Order Code
54-5562
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.04
10+ £5.35
100+ £4.43
500+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

A panel mounting DIN socket with metal housing and solder terminals.
  • 7-Pins
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 7
Colour Silver
Connector Body Material Metal
Gender Socket
Mounting Panel
Number of pins 7
Number of Ways 7
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot