Lumberg 0107 05-1 5 Pin DIN Female Chassis Socket DIN 45322 Bayonet Lock Flanged

MPN
0107 05-1
Brand
Lumberg
EAN-13
2050000773112
Order Code
54-5561
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.89
10+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 29/10/2026

A panel mounting DIN socket with metal housing and solder terminals.
  • 5-Pins
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 5
Colour Silver
Connector Body Material Metal
Gender Socket
Mounting Panel
Number of pins 5
Number of Ways 5
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot