Lumberg 0107 04 4 Pin DIN Female Chassis Socket DIN 41524 Bayonet Lock Flanged

MPN
0107 04
Brand
Lumberg
Order Code
54-5559
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £3.48 £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

A panel mounting DIN socket with metal housing and solder terminals.
  • 4-Pins
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 4
Colour Silver
Connector Body Material Metal
Number of pins 4
Termination Solder
Type DIN connector

Reviews

Be the first to submit a review

Trustpilot