Lumberg 0107 03 3 Pin DIN Female Chassis Socket DIN 41524 Bayonet Lock Flanged

MPN
0107 03
Brand
Lumberg
EAN-13
2050000773082
Order Code
54-5558
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.75
10+ £5.14
100+ £4.29
500+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

A panel mounting DIN socket with metal housing and solder terminals.
  • 3-Pins
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 3
Colour Silver
Connector Body Material Metal
Gender Socket
Mounting Panel
Number of pins 3
Number of Ways 3
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot