LUKAS-ERZETT AT002672V9802 Cutting disc set 125 mm 50 pcs Abrasive Discs

MPN
AT002672V9802
Brand
LUKAS-ERZETT
EAN-13
4027497031726
Order Code
19-2688
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.40
10+ £52.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT AT002672V9802 cutting disc set comprises 50 abrasive discs, identified as model T41 125x1,0x22,23 A60S-BF. These cutting discs feature precision-engineered dimensions of 125 mm diameter, a thickness of 1.0 mm, and a bore size of 22.23 mm, providing optimal performance for cutting applications that require high accuracy and speed. Designed for use on a variety of materials, including metals and alloys, these discs are well-suited for industrial tasks such as sheet metal fabrication, automotive repair, and precision engineering projects. The A60S-BF designation denotes a high-performance abrasive grain and bonding system, ensuring durability and efficiency in demanding environments. As an essential tool for professional engineering tasks, the set offers reliable cutting performance tailored to demanding industrial requirements.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 50

Reviews

Be the first to submit a review

Trustpilot