LUKAS-ERZETT A67651250360799 Grinding disc set 125mm 22.23mm 10pcs

MPN
A67651250360799
Brand
LUKAS-ERZETT
EAN-13
4027497228027
Order Code
19-2687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £45.37 £40.25
10+ £38.84
50+ £38.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LUKAS-ERZETT A67651250360799 is a grinding disc set designed for precision and efficiency in various sanding and grinding applications. The set includes ten discs, each with a diameter of 125 mm and a bore size of 22.23 mm, optimised for compatibility with standard angle grinders. Engineered with advanced ceramic abrasive technology, these discs offer a PS 36+ grade, suitable for demanding material removal tasks and achieving high-quality surface finishes. Ideal for use in metalworking, fabrication, and woodworking applications, this set provides consistent performance in deburring, surface blending, and edge finishing. With durability as a key feature, the LUKAS-ERZETT grinding discs ensure prolonged use, making them a reliable choice for engineering professionals seeking precision and reliability.
Type Grinding disc set
Quantity 10
Bore Diameter 22.23mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot