LUKAS-ERZETT A345241151107775 DiamantTC7 Diamond cutting disc 115x22.23x7mm

Order Code:

19-2677

Brand: LUKAS-ERZETT MPN: A345241151107775 EAN-13: 4027497513185
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

LUKAS-ERZETT A345241151107775 is a precision-engineered diamond cutting disc designed to deliver exceptional performance in demanding cutting applications. With dimensions of 115mm in diameter and a 22.23mm bore size along with a 7mm thickness, this disc is part of the DiamantTC7 series and is ideal for use in cutting and grinding operations involving hard materials such as concrete, masonry, and stone. Its construction incorporates industrial-grade diamond particles that enhance cutting efficiency and durability, making it suitable for use with high-speed angle grinders in both industrial and construction settings. The disc's robust design ensures longevity and reliability, addressing the needs of engineers specialising in material removal and surface preparation processes.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Product Type Diamond cutting disc
Thickness 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot