LUKAS-ERZETT A27611250361547 Grinding disc set 125mm Dia 22.23mm bore 10 pcs

MPN
A27611250361547
Brand
LUKAS-ERZETT
EAN-13
4027497150922
Order Code
19-2664
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £44.00 £38.82
10+ £37.45
50+ £37.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

LUKAS-ERZETT A27611250361547 is a grinding disc set designed with precision for demanding industrial applications. Each disc in the set has a diameter of 125 mm and a 22.23 mm bore, facilitating compatibility with standard grinding equipment. Utilising PurPolene Grain Easy technology, these discs offer efficient material removal and enhanced durability, making them suitable for use in metal fabrication, automotive repair, and surface preparation tasks. Engineered for optimal performance, the discs are part of a reliable setup essential for tasks requiring consistent grinding and finishing outcomes.
Type Grinding disc set
Grit Size 36
Quantity 10
Bore Diameter 22.23mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot