LUKAS-ERZETT A27471150401465 Flap disc 115 mm 22.23 mm Bore 10 pcs Sanding

MPN
A27471150401465
Brand
LUKAS-ERZETT
EAN-13
4027497487462
Order Code
19-2662
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £70.73 £60.39
10+ £58.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LUKAS-ERZETT A27471150401465, also known as the V4 MASTER 115 ZK 40 flap disc, is a high-quality abrasive tool designed for efficient surface grinding and sanding tasks. With a disc diameter of 115 mm and a bore size of 22.23 mm, this product is well-suited for applications requiring precise material removal and surface finishing. Its robust construction makes it ideal for use in industrial settings, particularly in activities involving metal fabrication, automotive repair, and maintenance work. Engineers will appreciate the flap disc's compatibility with standard angle grinders, allowing for seamless integration into existing toolsets. The product's durability and efficiency are optimised for extended use, contributing to improved operational productivity.
Type Flap disc
Grit Size 40
Quantity 10
Bore Diameter 22.23mm
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot