LUKAS-ERZETT A272712504070 Flap disc 125 mm 10 pcs Sanding Pads

MPN
A272712504070
Brand
LUKAS-ERZETT
EAN-13
4027497550593
Order Code
19-2651
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £114.42 £97.26
10+ £94.34
50+ £94.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LUKAS-ERZETT A272712504070 is the SLTflex 125 CER 40 flap disc, offered in a set of ten units, with each disc measuring 125 mm in diameter. These flap discs are designed to fit various sanding tools that accept 125 mm abrasive discs and are essential for metalworking and fabrication applications. Constructed with high-quality ceramic abrasive materials, they provide efficient and uniform material removal, ensuring durability and consistent performance across tasks like deburring, surface blending, and edge chamfering. Ideal for use in industries such as automotive, aerospace, and general metalworking, these sanding pads deliver reliable results on stainless steel, aluminium, and other metals, catering to precise engineering demands.
Type Flap disc
Grit Size 40
Quantity 10
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot