LUKAS-ERZETT A27201250400045A Flap Disc Dia 125 mm Bore 22.23 mm 10 pcs

MPN
A27201250400045A
Brand
LUKAS-ERZETT
EAN-13
4027497504039
Order Code
19-2637
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £54.63
10+ £52.99
50+ £52.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A27201250400045A flap disc is a high-performance abrasive tool designed for precision surface finishing tasks. With a diameter of 125 mm and a bore size of 22.23 mm, this disc is engineered to deliver consistent results in demanding industrial environments. Primarily used in metalworking applications, it is suitable for grinding, deburring, and blending welds, thanks to its robust construction and efficient material removal capabilities. This product, also known as part number 3442491, offers reliability and longevity for users seeking effective sanding blocks and pads solutions. Supplied in a pack of 10 pieces, these flap discs are well-suited for both heavy-duty and fine surface refinement activities across various engineering sectors.
Type Flap disc
Grit Size 40
Quantity 10
Bore Diameter 22.23mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot