LUKAS-ERZETT A27181150401406 Flap disc 115 mm Sandpaper 10 pcs

MPN
A27181150401406
Brand
LUKAS-ERZETT
EAN-13
4027497000883
Order Code
19-2629
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A27181150401406 is a versatile flap disc with a diameter of 115 mm, designed for efficient material removal on a variety of surfaces. This durable product is comprised of high-quality abrasive sandpaper, providing consistent performance for sanding applications. Typically used in metalworking, fabrication, and automotive industries, it is ideal for deburring, edge grinding, and surface finishing tasks. Its robust and reliable construction ensures prolonged usability, catering to the demanding needs of professional engineers and technicians. This product is identified by the alternate description 3442435, connecting users to the exact specifications required for precise engineering projects.
Type Flap disc
Grit Size 40
Quantity 10
Bore Diameter 22.23mm
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot