LUKAS-ERZETT A250403030001 Tool holder for sanding discs Ø30mm shaft 3mm 5 pcs

MPN
A250403030001
Brand
LUKAS-ERZETT
EAN-13
4027497023776
Order Code
19-2619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £69.70
10+ £67.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A250403030001 is a tool holder specifically designed for sanding discs with a diameter of 30 mm, featuring a shaft measuring 3 mm. This component, identified under the alternate description code 3441015, is part of LUKAS-ERZETTs product line and is known for its robust construction, marked by the inclusion of hard materials to ensure long-lasting durability and precise performance. The GTH 030.03 X 30 hard model is supplied in packs of five pieces, catering to various industrial needs. Engineers commonly utilise this tool holder in applications requiring meticulous abrasive processes, such as metal finishing, surface preparation, and fine-tuning components in manufacturing environments.
Type Tool shank
Disc Diameter 30mm
Pad Diameter 30mm

Reviews

Be the first to submit a review

Trustpilot