LUKAS-ERZETT A240301038080 SRZY sanding sleeve Grit 80 Ø10mmx38mm 50pcs

MPN
A240301038080
Brand
LUKAS-ERZETT
EAN-13
4027497022465
Order Code
19-2603
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £54.24 £48.88
10+ £47.42
50+ £47.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A240301038080 encompasses the SRZY sanding sleeve, which is designed with a grit size of 80 and dimensions of 10mm in diameter by 38mm in length. This sanding sleeve is part of LUKAS-ERZETT's comprehensive range of grinding discs, specifically tailored to meet the rigorous demands of grinding and finishing applications. Constructed to fit seamlessly onto various grinder equipment, these sleeves serve as essential accessories for precision surface preparation tasks. Commonly employed in engineering and manufacturing settings, they facilitate the effective removal of material and surface imperfections, enhancing the quality and efficiency of metallurgical and machining operations. The product, also known as 3442350, is offered in packs of 50, underscoring its suitability for both small-scale and high-volume industrial use.
Type Sanding sleeve
Grit Size 80
Length 38mm
Quantity 50
Diameter 10mm
Dimensions (Ø x L) 10 mm x 38 mm

Reviews

Be the first to submit a review

Trustpilot