LUKAS-ERZETT A240201530050 Sanding sleeve Grit 50 Ø15x30mm 50 pcs Sandpaper

MPN
A240201530050
Brand
LUKAS-ERZETT
EAN-13
4027497281763
Order Code
19-2597
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £32.35
10+ £31.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A240201530050 sanding sleeve is designed to provide efficient material removal and fine surface finishes in various industrial applications. This sanding sleeve has a grit size of 50, which makes it suitable for medium-level material removal tasks, offering a balance between aggressive grinding and a relatively smooth finish. With a diameter of 15 mm and a length of 30 mm, it is ideal for use with compatible grinding equipment and tools that require precision in confined spaces. Manufactured for reliability, this sleeve is made from high-quality sandpaper, ensuring durability and consistent performance over time. Commonly used in grinding tasks such as deburring, surface preparation, and finishing in metalworking, woodworking, and other materials, the part offers versatile application in engineering environments.
Type Sanding sleeve
Grit Size 50
Length 30mm
Quantity 50
Diameter 15mm
Dimensions (Ø x L) 15 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot