LUKAS-ERZETT A240002220150 Sanding sleeve Grit 150 22 mm x 20 mm 50 pcs

MPN
A240002220150
Brand
LUKAS-ERZETT
EAN-13
4027497021604
Order Code
19-2585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £24.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A240002220150 is a high-quality sanding sleeve, engineered for precision grinding tasks. With a grit size of 150 and dimensions of 22 mm by 20 mm, this product is part of the SBZY 02220 NK 150 series, designed to fit various grinding equipment as essential grinder accessories. Typically used in applications requiring fine surface finishes, such as metalworking and woodworking, these sleeves offer consistent abrasiveness for effective material removal. Packaged in quantities of 50, they provide versatility and efficiency in industrial settings, catering to grinding professionals who demand reliability and consistency. This sanding sleeve serves as an essential component in achieving precise and smooth surface finishes across a wide range of engineering and fabrication projects.
Type Sanding sleeve
Grit Size 150
Length 20mm
Quantity 50
Diameter 22mm
Dimensions (Ø x L) 22 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot