LUKAS-ERZETT A240002220050 Sanding sleeve 50 grit 22x20mm pack of 50

MPN
A240002220050
Brand
LUKAS-ERZETT
EAN-13
4027497021574
Order Code
19-2581
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £22.95
10+ £21.87
50+ £21.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A240002220050 is a high-quality sanding sleeve designed for precision grinding applications. With a grit rating of 50, this 22x20mm sanding sleeve is part of the SBZY 02220 NK 50 series, offering durability and consistent abrasive performance for demanding tasks. Suitable for use with various grinding equipment and as part of a grinder's accessory set, it is manufactured to cater to a range of engineering tasks, including surface preparation, deburring, and rust removal on metals and other materials. Ideal for industrial environments, the pack of 50 ensures ample supply for continuous operations, making it a reliable choice for professional use in fabrication and assembly workshops.
Type Sanding sleeve
Grit Size 50
Length 20mm
Quantity 50
Diameter 22mm
Dimensions (Ø x L) 22 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot