LUKAS-ERZETT A240001530050 Sanding sleeve Grit 50 Ø15mm x 30mm 50pcs Sandpaper

MPN
A240001530050
Brand
LUKAS-ERZETT
EAN-13
4027497021420
Order Code
19-2577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £30.56 £28.75
10+ £27.74
50+ £27.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LUKAS-ERZETT A240001530050 is a precision-engineered sanding sleeve designed for effective material removal and surface finishing tasks. With a grit size of 50, this sanding sleeve offers a balance between efficient sanding and surface retention, making it ideal for medium-level material removal. It measures 15 mm in diameter and 30 mm in length, optimally fitting a wide range of grinding equipment and grinder accessories, such as grinding discs and sanding blocks. Commonly utilised in metalworking and woodworking industries, this product is well-suited for applications that require consistent and reliable surface preparation and smooth finishes. The pack includes 50 pieces, ensuring an ample supply for extensive industrial use.
Type Sanding sleeve
Grit Size 50
Length 30mm
Quantity 50
Diameter 15mm
Dimensions (Ø x L) 15 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot