LUKAS-ERZETT A2204040306104 Fan sander 40x30mm shaft 6mm corundum grain 100/80

MPN
A2204040306104
Brand
LUKAS-ERZETT
EAN-13
4027497019243
Order Code
19-2567
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £72.41 £61.82
10+ £59.97
50+ £59.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A2204040306104 is a high-performance fan sander designed for precision grinding tasks. This multitool accessory features a corundum grain size of 100/80, ensuring effective material removal and a fine surface finish. The fan sander has a dimension of 40x30mm and is compatible with standard grinders, attached via a sturdy 6mm shaft. Engineered for use in metalworking and woodworking applications, the fan sander is ideal for deburring, finishing, and shaping various materials. Its robust construction guarantees durability and consistent performance in both light and demanding industrial environments.
Type Flap wheel set
Content 10
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot