LUKAS-ERZETT A2200030156060 Fan sander SFL 30x15mm shaft 6mm corundum 60 10pcs

MPN
A2200030156060
Brand
LUKAS-ERZETT
EAN-13
4027497017041
Order Code
19-2547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £29.95 £25.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LUKAS-ERZETT A2200030156060 Fan Sander SFL 30x15mm is a precise multitool accessory designed for detailed sanding tasks. This grinder attachment features a robust construction with corundum grit rated at 60, offering efficient material removal and surface finishing capabilities. With a 6mm shaft diameter, it is compatible with a wide range of grinders, providing versatility in its applications. Engineered for professionals, this fan sander is ideal for use in metalworking workshops, specifically in tasks requiring fine sanding and polishing of edges and intricate surfaces. It comes in a set of ten, ensuring that users have an adequate supply for ongoing projects.
Type Flap wheel set
Content 10
Grit Size 60
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot