LUKAS-ERZETT A2200020206080 Fan sander universal 20X20mm 3mm grain 80 10pcs

MPN
A2200020206080
Brand
LUKAS-ERZETT
EAN-13
4027497523290
Order Code
19-2543
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £28.70 £24.39
10+ £23.24
50+ £23.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A2200020206080 is a fan sander universal, identified by the part number SFL 02020.06 NK 80, designed as a multitool accessory for enhancing the versatility of grinder machinery. This particular tool features a size of 20x20mm with a shaft diameter of 3mm, equipped with grain size 80 to efficiently perform material removal tasks. It is commonly used in precision engineering applications where surface finishing and deburring are critical, providing a consistent and controlled sanding process across various materials. The pack includes 10 pieces, making it suitable for extensive industrial use while ensuring replacement availability for prolonged tool lifecycle.
Type Flap wheel set
Content 10
Grit Size 80
Shank Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot