LUKAS-ERZETT A200000610347 Grinding point ZY Stainless steel 6x10mm Shaft 3mm

MPN
A200000610347
Brand
LUKAS-ERZETT
EAN-13
4027497012312
Order Code
19-2531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.25 £25.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

LUKAS-ERZETT A200000610347 is a precision-crafted grinding point designed for use with multitool accessories. This grinder attachment features a 6x10mm ZY stainless steel tip, with a 3mm shaft, offering robust performance and durability for a variety of engineering applications. Ideal for intricate metalworking tasks, it is suitable for precision grinding, deburring, and finishing operations on stainless steel substrates, ensuring consistent results in high-tolerance environments. As part of the ZY 0610.03 RKD 80 QU V21 specification, this tool is engineered for high rotational speeds, providing efficient material removal and a superior surface finish. It is a valuable component in industrial settings, where reliability and precision are paramount.
Type Grinding bit set
Content 20
Grit Size 80
Shank Diameter 3mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot