LUKAS-ERZETT A200000510302 Grinding point ZY Cylinder 5x10 mm Steel 3 mm Shaft

MPN
A200000510302
Brand
LUKAS-ERZETT
EAN-13
4027497012206
Order Code
19-2529
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.25 £25.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LUKAS-ERZETT A200000510302 describes a high-precision grinding point, model ZY Cylinder 5x10 mm, constructed from durable steel with a 3 mm shaft. This multitool accessory, also referred to by the designation ZY 0510.03 EKR 80 N V4, is engineered for compatibility with various grinder attachments, enhancing the versatility of grinding and surface finishing tasks in precision engineering applications. Ideally suited for detail work, the cylindrical grinding point is a critical component for tasks requiring meticulous abrasion and polishing in industries such as aerospace, automotive, and machinery manufacturing, where accuracy and surface integrity are paramount.
Type Grinding bit set
Content 20
Grit Size 80
Shank Diameter 3mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot