Luctra 920102 TABLE LINEAR / BASE Desk light White

MPN
920102
Brand
Luctra
EAN-13
4005546912967
Order Code
21-6672

Discontinued


HUMAN CENTRIC LIGHTING - 4 LEDS MAKE IT POSSIBLE. Whether early risers or night owles: The needs of every user are the focus of the design table lamps by LUCTRA®. 4 LEDs in the lamp head can produce both warm and cold-white light and thus support a balanced day-night rhythm - completely individually. COMPLEX YET EASY TO USE. State-of-the-art technology is complex - but only inside the lamp. All development only makes sense if it is also intuitively accessible. TABLE offers a self-explanatory touch panel and also provides 3 defined color settings and 5 dimming levels. THE SPACE IS NOT INFINITE. At a height of 60 cm, LUCTRA® TABLE takes into account a limited space. Both the need for the lamp body and the smaller lamp base compared to TABLE CONTRIBUTE to a more working surface in the high-quality table lamp. QUALITY MADE IN GERMANY. All LUCTRA® models are manufactured at the production site in Kamen-Methler (NRW). Highly qualified employees will install all parts for the entire product range in the LUCTRA® factory. The first priority here is manual labor, which meets the highest quality requirements. FIRM AND YET DOCILE. Specially designed for LUCTRA®, self-locking joints are designed to work without locking screws or complicated mechanics. Nevertheless, the designer table lamp brings the light smoothly and stable to any desired position and can withstand up to 50,000 movements without readjustment.
Colour White
IP Rating IP20
Type Desk light

Trustpilot