Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TDK-Lambda LS35-3.3 35W AC-DC Enclosed Power Supply Chassis Mount 3.3VDC 7A

TDK-Lambda LS35-3.3 35W AC-DC Enclosed Power Supply Chassis Mount 3.3VDC 7A

Order Code:  

55-7917

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: LS-35-3.3  Copy to clipboard EAN-13: 4016138593785
 Report an error

Discontinued

The TDK-Lambda LS35-3.3 35W is a Single Output General Purpose Power Supply that belongs to the LS25 Series. This compact, low cost power supply offers a MTBF of 900000 hrs, superior reliability and a broad operating temperature range. It is suitable for installation in indoor/outdoor enclosures. Above 50°C, the PSU offers a low derating with up to 70% load available at 70°C.

Applications include test and measurement, automated service, factory automation, LED lighting and display, and general purpose.


  • Voltage adjustable ±10% via potentiometer
  • 700000hrs MTBF
  • Convection cooled - quiet operation
  • Three year manufacturer warranty
  • High efficiency
  • RoHS compliant design
  • Input voltage 85 to 264V AC
  • Single voltage output: 3.3V DC
  • Output current: 0.7A, 35W
  • Operating temperature: -25°C to +70°C
  • Weight: 270g
  • Dimensions: 99(H) x 82(W) x 36(D)mm
  • Type: LS25-150 Series
  • Manufacturer's part: LS35-3.3 35W
Number of Outputs 1
Output Voltage Max. 3.6V DC
Output Current Max. 7A
Power Rating 35W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -25 to +70°C
Dimensions (L x W x H) 36 x 82 x 99mm
Output Current Min. N/A
Output Voltage Min. 2.85V DC
Supply Voltage Range 88 to 264 / 125 to 370V

Reviews


Be the first to submit a review