Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


LPHC-18-350 Mean Well 350mA 18W Constant Current LED Driver / Power Supply

Order Code:  

51-5892

  Copy to clipboard
Brand: Mean Well  Copy to clipboard MPN: LPHC-18-350 Copy to clipboard EAN-13: 4016138671100
 Report an error

Discontinued

A 350mA 18W LED Driver switching power supplies that has a constant current output. The unit is designed for high reliability and low cost and comes in a fully encapsulated case that is IP67 rated, so the unit is suitable for indoor and outdoor use in applications such as LED lighting systems and mobile signage.
  • Wide input voltage range
  • Protection against: short circuit, overload, over voltage, over temperature
  • Pass LPS
  • 100% Full load burn-in test

Reviews


Be the first to submit a review