Low Cost 10w Megaphone

Low Cost 10w Megaphone

Brand
RVFM
Order Code
35-3620

Discontinued


Megaphone, 700m Range, 6x AA Cells Power Supply, 10W Output Power, 150mm Diameter, 0.63kg Weight, Sound can be Projected up to 700m in Ideal Conditions, Good Quality Built-in Microphone, Comfortable Pistol Grip, Rotary Volume Control, Short Carry Strap
  • Sound can be projected up to 700m in ideal conditions
  • Good quality built-in microphone
  • Comfortable pistol grip
  • Rotary volume control
  • Short carry strap
  • Dimensions: 235 x 150mm dia.
  • Weight 630g excluding batteries
Diameter 150mm
Dimensions 235 x 150mm dia.
Length 235mm
Output Power 10W
Power Supply 6x AA Cells
Range 700m
Weight 0.63kg

Trustpilot