Lorch 590.0008.6 Welding Wire SG2 0.8mm K300 Coil 15kg

Image Representative of Range

Lorch 590.0008.6 Welding Wire SG2 0.8mm K300 Coil 15kg

MPN
590.0008.6
Brand
Lorch
EAN-13
4032083025706
Order Code
12-4190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £90.01 £76.51
10+ £74.21
50+ £73.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 09/10/2026

Lorch manufactures this MIG/MAG welding wire, which is 0.8 mm in diameter and supplied on a K300 coil weighing 15 kg. This SG2 grade steel wire is ideal for general purpose welding applications due to its low spatter and smooth arc characteristics. It is commonly used in the fabrication and automotive industries for welding mild and low-alloy steel.
Type Welding wire reel
Alloy Steel (SG2)
Weight 15kg
Wire Ø 0,8mm

Reviews

Be the first to submit a review

Trustpilot