Loklik SG-RYJ-0157-EU-L-B2B Mini Heat Press Heat press Turquoise

MPN
SG-RYJ-0157-EU-L-B2B
Brand
Loklik
EAN-13
6976230000056
Order Code
21-6668
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.50 £20.84
10+ £20.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Ideal for small to medium-sized heat transfer projects The LOKLiK Mini Heat Press™ transfer press is the perfect choice for all your small and medium-sized heat transfer projects. With its compact and light design it is easy to transport, use and store. This mini-transfer press is an excellent addition to any cutting machine and larger transfer press. Even and fast heat distribution The ceramic-coated hot plate of the LOKLiK Mini Heat Press™ ensures even and fast heat distribution. The hot plate measures 6.6 x 11 cm and offers dry, uniform heat at all places. Made from high-temperature resistant materials, the hot plate is durable and powerful. Three heat settings for a wide range of applications The mini-transfer press has three heat stages, which can reach a maximum temperature of 180 °C and meet different heat transfer requirements: Low temperature: 140°C. Average temperature 160 °C. High temperature 180 °C Safety and automatic shut-off functions The LOKLiK Mini Heat Press™ is FCC- and UL-certified and offers additional safety through an insulated safety base and an automatic shut-off function after 10 minutes of inactivity. These functions provide increased security and energy efficiency.

Reviews

Be the first to submit a review

Trustpilot