Logitech 993-002024 Logitech Tap USB cable

MPN
993-002024
Brand
Logitech
EAN-13
5099206085398
Order Code
71-8389
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Logitech Tap, a touch-screen controller that connects to any computer via USB, opens up new possibilities for applications like team collaboration, digital signage, room automation, and environmental control. Unlike AV controllers that require custom programming and installation, Logitech Tap offers plug-and-play connectivity as an additional display. Developers and system integrators can then design a touch-based user interface to simplify workflows and automate tasks.

Boasting a 1.1” touchscreen, commercial-grade cabling, and multiple mounting accessories, Logitech Tap delivers a sleek appearance and convenient placement options that are as pleasing to the eye as they are to IT.
  • 1.1" touch display – The spacious and responsive screen resists fingerprints and glare for high legibility and easy operation.
  • Sleek and silent – The fan-free design provides the right angle for easy reading while creating space for connections, cables and retention mechanisms.
  • HDMI input for content sharing – An HDMI input provides wired content projection and sharing when used with Hangouts Meet, Microsoft Teams Room and Zoom Rooms.
  • Built-in cable retention – To keep connections tight, Tap features a comprehensive cable strain-relief and retention system, hidden entirely within its enclosure.
  • Commercial-grade cabling – The included 1 m (32.8 ft) Logitech Strong USB cable offers high pull strength and is both plenum-rated and Eca-certified for cable runs in walls, above ceilings and through conduit.
  • Multiple mounting options – A built-in 1 mm VESA pattern is compatible with thousands of third-party mounts and accessories. Optional table, riser and wall mounts offer even more flexibility.

Reviews

Be the first to submit a review

Trustpilot