Logitech 993-001040 Logitech ConferenceCam Connect

MPN
993-001040
Brand
Logitech
EAN-13
5099206059733
Order Code
71-3147
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Logitech Connect is a portable, all-in-one videoconference solution with HD 18p video, professional audio, and multi-device connectivity for small group collaboration.

Optimized for workgroups of 1-6 people, the affordable Connect videoconference solution offers multi-device connectivity and sets up in a snap to elevate small group collaboration to the next level.

Connect offers a generous 9-degree field of view with digital pan, mechanical tilt, 4x digital Full HD zoom, and a glass lens with autofocus. The mobile speakerphone features Bluetooth® wireless technology, Near Field Communication (NFC), and USB. With true 36-degree sound, users can hear and be heard within a 12-foot diameter range while acoustic echo and noise-cancelling technology delivers conversational realism.

For ultimate flexibility in the Anywhere Workplace, Connect runs on battery or AC power, provides multi-device connectivity and features certifications from Microsoft®, Cisco®, and Skype™ to ensure broad-based UC compatibility.
  • Portable all-in-one design. Sleek, easy to carry and a snap to set up and use to expand the collaborative potential of the Anywhere Workplace.
  • Optimised for teams of one to six. Experience HD 18p video, 36-degree sound and wireless screen-mirror projection in virtually any workspace—and watch productivity soar.
  • Multi-device connectivity. Simply connect a PC or Mac to conduct lifelike meetings within the user’s familiar computing environment or use the convenience of wireless connectivity for screen mirroring and audio pairing from a compatible mobile device. Compatible with Android and Windows 8.1 – see specifications for requirements.
  • Interact with everyone at the table. The 9-degree field of view with digital pan, tilt and the 4X digital zoom in Full HD is ideal for small group meetings.
  • Hear and be heard. The acoustics are tuned to provide a quality experience so that users can hear and be heard within a 3.6-metre (12-foot) diameter range.

Reviews

Be the first to submit a review

Trustpilot