Logitech 989-000405 PC Audio & Video Black USB connectivity for PCs

MPN
989-000405
Brand
Logitech
EAN-13
0097855131171
Order Code
19-2505
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £195.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Logitech 989-000405 is a black USB-connected expansion microphone designed specifically for use with the Logitech MeetUp conference camera system. This additional microphone extends the audio range of the base unit, providing enhanced sound pick-up quality for larger meeting spaces or conference rooms. With its reliable USB interface, the microphone ensures seamless integration with personal computers and other compatible systems, facilitating smoother communications in professional environments. This product is commonly employed in corporate meeting settings where scalability of audio input is necessary, contributing to improved clarity for remote conferencing and collaboration efforts. The Logitech 989-000405 serves both as an enhancement for existing setups and as a replacement microphone option, ensuring flexibility in various audio and video application contexts.
Type Speech microphone
Weight 302g
Cable Length 6m
Colour Multicolour
Depth 8.3cm
Dimensions (L x W x H) 83 x 83 x 13.4 mm
Height 13.4mm
Length 83mm
Product Type Speech microphone
Transfer Type Corded
Width 83mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot