Logitech 989-000171 Group Extension Microphone Set with Cable

MPN
989-000171
Brand
Logitech
EAN-13
0097855119551
Order Code
19-2504
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £258.83 £220.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Logitech 989-000171, is a versatile microphone set for its integration within PC audio and video systems. Designed as additional plug & play microphones, compatible with the Logitech GROUP equipment, this set is an excellent expansion component for multimedia setups, making it suitable for applications such as video conferencing, online meetups, and other computer-based communication activities where larger groups are involved. The microphone type is mono, wideband, noise cancelling, and each microphone has a mute button.

These extension microphones can be plugged into the Logitech GROUP speakerphone for automatic configuration. The microphones feature a microphone mute button and an LED indicator light that indicates when the microphone is active, muted, on-hold, and Bluetooth pairing.


Type Microphone
Weight 250g
Colour Black
Diameter 83mm
Dimensions (Ø x H) 83 mm x 21 mm
Height 21mm
Transfer Type Corded

Reviews

Be the first to submit a review

Trustpilot