Logitech 981-001281 H390 On-ear Headset Rose Noise Cancelling Volume Control

MPN
981-001281
Brand
Logitech
EAN-13
5099206107298
Order Code
19-2503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Logitech 981-001281 H390 On-ear Headset features advanced noise-cancelling technology, designed to reduce ambient sound, providing clear communication in professional environments. The headset offers on-ear design for comfort during prolonged usage, integrating volume control for user convenience, which is essential for audio management in dynamic work settings. Typical applications include use in customer support centres, virtual conferencing, and multimedia production, where high-quality audio input and output are critical. This model is part of Logitech's commitment to delivering reliable audio solutions for technical and corporate settings.
Type On ear
Cable Length 1.9m
Colour Pink
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Corded (1075100)
Weight 197g
Connectable devices 1
Control Type Universal
Depth 68mm
Frequency Range (microphone) 100 - 10.000Hz
Functions Microphone noise cancelling
Headband-Type Overhead
Headset connection USB
Height 171mm
Impedance 32Ω
Sensitivity (microphone) -17dB
Sound pressure 94dB
Suitable For PC
Width 151mm

Reviews

Be the first to submit a review

Trustpilot