Logitech 981-001224 ZONE VIBE 100 Over-ear headset Bluetooth Rose Noise cancel

Order Code:

19-2502

Brand: Logitech MPN: 981-001224 EAN-13: 5099206103955
Qty Unit Price (Inc VAT)
1+ £140.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 20/05/2026

Logitech 981-001224, is the ZONE VIBE 100 over-ear headset, which offers Bluetooth connectivity and is presented in a stylish rose colour. This device integrates advanced noise-cancelling technology, enabling users to maintain focus in various environments by reducing surrounding ambient noise. The headset is designed for optimal comfort during extended use, making it suitable for engineering professionals engaged in tasks that require prolonged concentration, such as CAD modelling or teleconferences. With its robust wireless capabilities, it serves as an efficient tool for maintaining clear communication and audio reception in technical settings where mobility and audio clarity are paramount.
Type Over-the-ear
Cable Length Wireless
Colour Pink
Audio channels Stereo
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Depth 73mm
Frequency Range 20 - 20.000Hz
Frequency Range (microphone) 100 - 8000Hz
Headband-Type Overhead
Height 183mm
Max. Range 30m
Transfer Type Bluetooth® (1075101)
Weight 185g
Width 170mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot