Logitech 981-000914 Zone Wireless On-ear Headset Black Bluetooth Noise Cancel

Logitech 981-000914 Zone Wireless On-ear Headset Black Bluetooth Noise Cancel

Order Code:

19-2498

Brand: Logitech MPN: 981-000914 EAN-13: 5099206090361

Discontinued


Logitech 981-000914, Zone Wireless On-ear Headset, is engineered for seamless integration in modern work environments. This versatile headset features Bluetooth connectivity, supporting wireless communication across multiple devices, and utilises active noise cancellation technology to minimize ambient distractions in bustling office settings or remote work situations. Designed with comfort in mind, the on-ear design ensures prolonged use without discomfort, making it ideal for prolonged conference calls or extended audio sessions. Its compatibility with unified communications platforms enhances its functionality in corporate environments where reliable and clear audio solutions are paramount. The headset's design caters to professionals who require mobility and consistent audio performance in dynamic operational contexts.
Type On-ear
Cable Length 130cm
Colour Black
Audio channels Stereo
Bluetooth Version 5.0
Connectable devices 3
Control Type Universal
Frequency Range Music mode: 30 Hz -13 kHz; call mode: 100 Hz - 8kHz
Frequency Range (microphone) 85 Hz - 20kHz
Headband-Type Overhead
Headphones Model UC Zone Wireless
Headset connection 2.4 GHz
Max. battery life 16h
Max. Range 30m
Max. talk Time 15h
Power supply Li-ion rechargeable battery (built-in)
Suitable For PC
Technology Li-ion
Weight 180g

Alternatives (1)


Trustpilot