Logitech 960-001614 Logitech Rally Plus video conferencing system 16 person(s)

MPN
960-001614
Brand
Logitech
EAN-13
5099206112049
Order Code
74-7653
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2470.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/10/2026

RALLY Plus
Premier modular video conferencing system for large rooms

SIMPLE TO SET UP

USB Mode
Plug and play Rally Plus with any PC, Mac, or Chromebox via USB

Appliance Mode
Deploy Rally as a room system appliance with Logitech RoomMate, a computing appliance purpose-built for video conferencing.

Clean Cabling
Keep cables and components neat, organized, and secure. Two hubs for the table and display connected by a single CAT6 cable provide clean installation.

Logitech Rally Overview: Ultra-HD Video Conferencing for Medium and Large Rooms

FIND THE BEST FIT FOR YOUR LARGE ROOM
In large rooms with one or two displays, deploy Rally with tremendous flexibility and ease.

Simple To Use
Start your meeting with just one touch, seamlessly connecting Rally to your preconfigured room solution.

LOOKS BRILLIANT
Upgrade your large room meeting experience with cinema-quality video, outstanding color, and exceptional optical accuracy.

STAYS FOCUSED
Using AI, human perception, and automated PTZ, Rally adapts to meeting dynamics and keeps the camera on the action.

SOUNDS AWESOME
Rally’s ultra-low distortion speakers deliver crystal clear, room-filling sound and make sure every voice is clearly heard.

Picks Up Voices at Every Seat
Rally’s exquisitely sensitive mic pods ensure that everyone in the meeting is clearly heard.

GREAT CONVERSATIONS START HERE

Sound Optimization
Auto-level loud and soft voices – while suppressing unwanted noise – with AI-based RightSound technology that improves over time.

Adaptive Beamforming
Focus on the active talker with high-precision beamforming mics.

Full Duplex
Hear and be heard at the same time with excellent full duplex.

EXPAND THE CONVERSATION
Add up to 7 mic pods to accommodate larger groups and provide convenient access to mute controls.

Simple To Manage
Monitor and manage your meeting room devices from one single platform with Logitech Sync. Plus, get business insights into how your rooms are being used.

- Insights
- Monitoring
- Management

DEVICE MANAGEMENT TECHNOLOGY PARTNERS
Our integration with partner solutions and dashboards means you can easily manage your devices in other platforms.

ENSURE BUSINESS CONTINUITY WITH SELECT SERVICE PLAN
Remove barriers to collaboration and ensure conference rooms are ready for the next meeting. Select is a service plan beneficial for all room sizes and deployments. Optimize uptime with expert assistance within one hour, fast product replacements, and premium Sync functionality to proactively resolve issues before they impact your business. With Select, we partner with you to reduce daily management, optimize performance, and help you maximize your investment.

YOUR SUSTAINABILITY ALLY
Our commitment to creating a more sustainable world starts with our 1.5°C Climate Pledge, 1% renewable electricity goal, and a portfolio of video collaboration solutions that help reduce your carbon footprint.

WELCOME TO THE FAMILY
Explore Logitech’s beautifully simple, next generation of small, medium, and large room solutions that can be deployed in PC or appliance mode.

ADDITIONAL FEATURES

See Everyone, Perfectly Framed
Logitech RightSight™ camera control automatically moves and adjusts the lens to comfortably frame meeting participants in rooms of all shapes and sizes.

Let the Sunshine In
Even in meeting rooms with bright windows, Logitech RightLight technology with Wide Dynamic Range (WDR) prioritizes faces and human figures over objects and surfaces. The result is a balanced image that renders participants in flattering light with reduced glare and softer shadows, even in dim or backlit conditions.

Adaptive Pan, Tilt and Zoom
Pan and tilt speeds automatically adapt to the level of zoom. The result: faster camera movement when zoomed out for quick framing and slower camera movement when zoomed in for more control.

Front of Room Audio
Unlike tabletop speakerphones that decouple voices from video, Rally speakers are designed for placement at the front of the room. By aligning speakers with the display, a person’s voice and video both come from the same place — and never from behind you — so conversations feel more natural and lifelike.

Optional Mounting Kit
Add Rally Mounting Kit for a streamlined installation of each component. Strong wall mounts allow ideal placement for the camera and two speakers, while ventilated mounting plates attach the display and table hubs on a wall or beneath a table. Two cleverly-designed retainers keep cables secure.

Loud and Clear
The Rally display hub powers up to two speakers, providing rich sound even in larger rooms. A patented suspension system virtually eliminates vibrations that travel through walls, stands, and tables. This improves echo cancellation while keeping video shake-free, even at high volume levels and when zoomed in.

Up to 7 Mic Pods
For rooms with more than 1 participants, add Rally Mic Pods to expand audio coverage and provide convenient access to mute controls. Each pod adds coverage for six more participants, so you can deploy Rally in large meeting spaces and boardrooms with up to 46 people.

Flexible Mic Pod Cabling
A more flexible alternative to daisy-chain connections, Rally Mic Pod Hub makes it easy to run cables beneath the table with three connections for Rally Mic Pods or additional Mic Pod Hubs. With a single-cable connection, participants can reposition individual mic pods to make space on the table or to bring mute control within easy reach.

Reviews

Be the first to submit a review

Trustpilot