Logitech 960-001436 BRIO 300 Full HD webcam 1920x1080 Pixel Clip mount

MPN
960-001436
Brand
Logitech
EAN-13
5099206104938
Order Code
19-2489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £91.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Logitech 960-001436 BRIO 300 is a full HD webcam designed to deliver high-quality video with a resolution of 1920 x 1080 pixels. Engineered for optimal performance, it features a clip mount for easy attachment to a variety of monitor sizes, ensuring stability during use. This webcam is well-suited for a range of applications, including videoconferencing, video chats, and other internet communication services like Skype, making it an ideal choice for both personal and professional settings requiring reliable video transmission. Its compatibility with most PC systems allows it to integrate seamlessly into existing setups, providing a versatile solution for enhancing video communication.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour Graphite
Product Type Full HD webcam
Weight 74.6g
Clamp Holder Yes
Depth 45mm
Dimensions (W x H x D) 53.1 x 65.63 x 45 mm
Frames per second 30
Height 65.63mm
Interfaces USB C®
Width 53.1mm

Reviews

Be the first to submit a review

Trustpilot