Logitech 960-001428 Brio 500 Full HD webcam Clip mount Stereo microphone Cover

MPN
960-001428
Brand
Logitech
EAN-13
5099206104921
Order Code
19-2488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £144.45 £143.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 26/09/2026

Logitech 960-001428 is a Brio 500 Full HD webcam designed for high-quality video communication and conferencing applications. This internet camera is equipped with a clip mount for easy attachment to various monitor types, ensuring versatility in different workspace settings. It features a stereo microphone, providing clear audio capture for video conferencing and video chat applications such as Skype. The webcam's full HD capability makes it suitable for detailed videophone and PC camera tasks, delivering sharp and vibrant video outputs for professional environments. Additionally, the built-in cover enhances privacy and security when the camera is not in use, making it an ideal choice for engineers and IT professionals in corporate settings who necessitate reliable and secure video communication solutions.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour White
Product Type Full HD webcam
Weight 121g
Clamp Holder Yes
Dimensions (L x W x H) 110 x 32 x 32 mm
Height 32mm
Interfaces USB C®
Length 110mm
Width 32mm

Reviews

Be the first to submit a review

Trustpilot