Logitech 960-001422 Brio 500 Full HD webcam Clip mount Stereo microphone Cover

MPN
960-001422
Brand
Logitech
EAN-13
5099206104914
Order Code
19-2487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £107.49 £106.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Logitech 960-001422 is a Brio 500 Full HD webcam meticulously engineered for high-resolution video communication and conferencing applications. This internet camera is equipped with a clip mount designed for secure attachment to various surfaces, supporting stable positioning during use. The device integrates stereo microphones, providing clear audio capture essential for seamless video conferencing and dependable Skype or video chat interactions. Complete with a privacy cover, the Brio 500 offers a practical solution for safeguarding user privacy when the camera is not in active use. It serves as a versatile pc camera suited for both professional environments and advanced videophone applications, enhancing digital communication with high-definition clarity.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour Graphite
Product Type Full HD webcam
Weight 121g
Cable Length 1.5m
Clamp Holder Yes
Depth 3.15cm
Dimensions (L x W x H) 110 x 32 x 32 mm
Frames per second 30
Height 32mm
Interfaces USB C®
Length 110mm
Microphone Yes
Rack size 483 mm (19")
Width 32mm

Reviews

Be the first to submit a review

Trustpilot