Logitech 960-001372 Logitech C505e

MPN
960-001372
Brand
Logitech
EAN-13
097855163806
Order Code
73-1150
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Step up from built-in laptop optics with a business webcam that delivers crisp, smooth and colorful widescreen HD 72p video at a budget-friendly price point.

C55e provides a 6° diagonal field of view, fixed focus and auto light correction that adjusts to the illumination of any meeting space.

The single omnidirectional mic features noise-reduction technology and is engineered to support clear, natural conversation up to 3 meters away, even in busy environments like open workspaces and classrooms.

With its extra-long USB-A cable and universal clip, C55e provides versatile mounting options. Go traditional and position it securely on a laptop or external screen—or get creative and mount it on a shelf or fixture up to 7 ft/2 m away from your computer.

C55e works with all popular video calling applications, including Microsoft® Teams, Skype™ for Business, Google Voice and Meet, Zoom® and others to ensure compatibility and seamless integration in the workplace.
  • HD 72p widescreen video – Step up from built-in laptop optics with a webcam that delivers crisp, smooth and colourful video quality with widescreen HD 72p/3 fps resolution, 6° diagonal field of view and fixed focus.
  • Clear, natural audio – The single, omnidirectional mic features noise-reduction technology and is engineered to support clear, natural conversation up to 3 metres away, even in busy environments like open workspaces and classrooms.
  • Two-metre (7 ft) cable – C55e offers a range of versatile mounting possibilities with its extra-long USB-A cable and universal clip. Position it securely on a laptop, external screen or elsewhere up to 2 m away.

Reviews

Be the first to submit a review

Trustpilot