Logitech 960-001332 Logitech Scribe

MPN
960-001332
Brand
Logitech
EAN-13
097855165893
Order Code
72-0718
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1108.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Effortlessly share whiteboards into video meetings with Logitech Scribe, an AI-powered whiteboard camera for Microsoft Teams Rooms, Zoom Rooms, and other leading video conferencing services. With built-in AI and a custom lens, Scribe broadcasts whiteboard content into video meetings with outstanding clarity. Now, even remote participants can have the best seat at the table.

Scribe works with any dry erase marker and all whiteboard surfaces, capturing an area up to 2m W (6’) by 1.2m H (4’). Sharing into video meetings is quick and easy, whether using Scribe’s wireless share button or your meeting room touch controller, like Logitech Tap.

With a clean wall-mounted design and thoughtful cable management, Scribe installs elegantly and out of the way of meeting collaboration. Together with the whiteboard content camera, Scribe includes a share button, mounting components, power supply, and category cables for deployment at scale.
  • Logitech extended guarantee adds one year to the original manufacturers guarantee which provides that your Logitech Scribe hardware shall be free from defects in material and workmanship.
  • The purchase of a one year Logitech extended guarantee, at the time of hardware or room solution purchase, adds one additional year to the original Logitech manufacturers two year limited hardware guarantee.
  • Logitech one year extended guarantee is intended to ensure that your Logitech hardware shall be free from defects in material and workmanship for a total of three years.
  • The Logitech extended guarantee provides an additional year of coverage that helps protect your investment, maximise its value, and ensure optimal performance of your Logitech conference room hardware.
  • A three year guarantee is right in line with the typical depreciation and replacement cycle of most conference room equipment.

Reviews

Be the first to submit a review

Trustpilot