Logitech 960-001297 StreamCam Full HD webcam 1920x1080 Clip mount Microphone

MPN
960-001297
Brand
Logitech
EAN-13
5099206087682
Order Code
19-2485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £159.87 £135.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Logitech 960-001297 StreamCam, is a versatile Full HD webcam designed for high-quality video applications. It features a resolution of 1920x1080 pixels, providing clear and detailed video imaging. The device includes a convenient clip mount for secure attachment to monitors or similar surfaces and is equipped with an integrated microphone to facilitate video conferencing, streaming, and video chat on platforms such as Skype. This webcam is commonly utilised in professional and personal computing environments for videophone communication, internet broadcasting, and other applications requiring reliable video capture. The StreamCam is part of Logitech's web cams and cameras product line, demonstrating robust performance for both desktop and laptop use.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour White
Product Type Full HD webcam
Weight 150g
Base No
Clamp Holder Yes
Depth 48mm
Dimensions (W x H x D) 58 x 66 x 48 mm
Frames per second 60
Height 66mm
Interfaces USB C®
Width 58mm

Reviews

Be the first to submit a review

Trustpilot