Logitech 960-001194 Brio 4K Stream Edition webcam 4KUHD clip mount Windows Hello

MPN
960-001194
Brand
Logitech
EAN-13
5099206075078
Order Code
19-2480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £324.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Logitech 960-001194, Brio 4K Stream Edition webcam, is a high-resolution internet camera designed for professional-grade streaming and video conferencing applications. This device offers Ultra High Definition 4K video capture, ensuring superior image clarity and detail, which is critical for high-quality broadcasting and video production environments. The webcam supports Windows Hello, providing secure facial recognition login, and features a clip mount, making it adaptable for use with a variety of display types. Engineers and IT professionals will find this webcam suitable for integration into videophone systems, enhancing video chat quality on platforms such as Skype, and improving the overall experience of PC-based communication systems.
Type 4k webcam
Colour Black
Product Type 4k webcam
Weight 63g
Base No
Clamp Holder Yes
Depth 2.65cm
Dimensions (L x W x H) 27 x 102 x 27 mm
Frames per second 60
Height 27mm
Interfaces USB A (USB 3.2 1st gen)
Length 27mm
Width 102mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot