Logitech 960-001106 BRIO 4K webcam 4096x2160 Pixel Stand Clip mount

MPN
960-001106
Brand
Logitech
EAN-13
5099206068100
Order Code
19-2479
Country of Origin
China

Discontinued


Logitech 960-001106 BRIO 4K webcam is a high-performance internet camera designed for professional and personal use, offering ultra-high-definition video resolution at 4096 x 2160 pixels. Specifically engineered for seamless integration with computers, this webcam is compatible with a range of video conferencing applications such as Skype and other video chat platforms. The camera features both a stand and a clip mount, allowing for versatile positioning on a variety of monitors or surfaces, ensuring optimal viewing angles. Utilising advanced optical and sensor technologies, the BRIO webcam enhances image clarity and detail, making it ideal for engineering applications where precise visual communication is required. This camera is also suitable for use in videophones and other PC camera setups requiring superior video quality.
Type 4k webcam
Pixels 4096 x 2160 Pixel
Base Yes
Clamp Holder Yes
Colour Black
Depth 2.7cm
Dimensions (L x W x H) 102 x 27 x 27 mm
Frames per second 30
Height 27mm
Interfaces USB
Length 102mm
Product Type 4k webcam
Weight 63g
Width 27mm

Alternatives (2)


Trustpilot