Logitech 960-001102 MeetUp 4k webcam 3840 x 2160 Pixel Stand Clip mount

MPN
960-001102
Brand
Logitech
EAN-13
5099206072060
Order Code
19-2478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £525.07 £446.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Logitech 960-001102 is a high-resolution MeetUp webcam designed for professional video conferencing environments. This Logitech conference cam offers a 4K Ultra HD resolution of 3840 x 2160 pixels, providing exceptional clarity and detail suitable for corporate meetings and remote collaboration. The webcam is engineered with a wide field of view, making it ideal for use in huddle rooms and small to medium-sized conference spaces, and features a versatile stand and clip mount for secure positioning on various displays or surfaces. Its advanced lens and sensor technology allow seamless integration with popular video conferencing applications such as Skype and other video chat software. This webcam is tailored for engineers looking to implement reliable video conferencing solutions in enterprise settings, ensuring a high-quality, uninterrupted video feed for effective communication.
Type 4k webcam
Pixels 3840 x 2160 Pixel
Colour Black
Product Type 4k webcam
Weight 1.04kg
Base Yes
Clamp Holder Yes
Depth 10.4cm
Dimensions (L x W x H) 400 x 85 x 104 mm
Frames per second 30
Height 104mm
Length 400mm
Width 85mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot