Logitech 960-001076 C925E Webcam Full HD 1920x1080 Clip Mount

MPN
960-001076
Brand
Logitech
EAN-13
5099206064027
Order Code
19-2476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £97.83
10+ £88.19
50+ £73.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

Logitech 960-001076 is a C925E webcam designed for high-definition video communication with a resolution of 1920 x 1080 pixels. This device is equipped with a clip mount, ensuring stability and ease of attachment to monitors or other surfaces. Primed for professional use, the C925E is ideally suited for environments that require video conferencing, such as videophone calls, video chats on platforms like Skype, and other internet-based communication systems. With its full HD capabilities, it is particularly effective in business settings, offering clear and reliable visual communication for meetings and remote collaborations. The robust design and functional features make it a versatile choice for applications that necessitate high-quality video output.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour Multicolour
Product Type Full HD webcam
Weight 170g
Base Yes
Clamp Holder Yes
Depth 3.2cm
Dimensions (L x W x H) 32 x 126 x 29 mm
Frames per second 30
Height 29mm
Interfaces USB A (USB 2.0)
Length 32mm
Width 126mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot