Logitech 960-001056 C615 Webcam Full HD 1920x1080 Pixel Clip Mount Stand

MPN
960-001056
Brand
Logitech
EAN-13
5099206061330
Order Code
19-2474
Country of Origin
China
View Full Product Range (15)

Discontinued


Logitech 960-001056, also known as the Logitech C615 Webcam, is a Full HD 1920x1080 pixel solution with versatile mounting options including a clip mount. This webcam is designed for high-resolution video communication, offering excellent adaptability for applications such as video conferencing, telecommuting, and online learning environments. It integrates seamlessly with platforms like Skype, providing crystal-clear image quality suitable for both professional and personal video calls. The Logitech C615 supports a wide array of operating systems, enhancing its compatibility and usability as an internet camera, facilitating effective communication across various digital platforms. Ideal for desktop computers, this webcam offers reliable performance for engineers and professionals requiring high-quality visual input for virtual meetings or remote project collaborations.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour Black
Product Type Full HD webcam
Weight 0.201
Base Yes
Cable Length 0.95m
Clamp Holder Yes
Dimensions (L x W x H) 69 x 40 x 35 mm
Height 35mm
Interfaces USB
Length 69mm
Microphone Yes
Width 40mm

Alternatives (4)


Trustpilot